UVR1V100MDD1TA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVR1V100MDD1TA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Entertainment and Gaming

Price & Stock for UVR1V100MDD1TA by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K2158
Newark Capacitor Alum Elec 10Uf, 35V, 20%, Radial, Full Reel, Capacitance:10µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1V100MDD1TA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0740
  • 5,000 $0.0660
  • 10,000 $0.0540
  • 20,000 $0.0470
  • 30,000 $0.0430
  • 50,000 $0.0380
$0.0380 / $0.0740 Buy Now
DISTI # UVR1V100MDD1TA
TTI Aluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack Americas - 0
  • 2,000 $0.0450
$0.0450 Buy Now

CAD Models for UVR1V100MDD1TA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1V100MDD1TA by Nichicon Corporation

UVR1V100MDD1TA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0105 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
60 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR1V100MDD1TA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVR1V100MDD1TA

This table gives cross-reference parts and alternative options found for UVR1V100MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V100MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LEM0511WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 8100LEM0511WPN381M
1100LEM0511WPN081C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 1100LEM0511WPN081C
2100LEM0511LLN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 2100LEM0511LLN485C
1100LEM0511LLN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 1100LEM0511LLN381M
8100LEM0511LLN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 8100LEM0511LLN58EJ
2100LEM0511LLN38FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 2100LEM0511LLN38FC
8100LEM0511LLN781R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 8100LEM0511LLN781R
8100LEM0511LLN385R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 8100LEM0511LLN385R
2100LEM0511WPN48EF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 2100LEM0511WPN48EF
2100LEM0511WPN38FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVR1V100MDD1TA vs 2100LEM0511WPN38FF

Related Parts for UVR1V100MDD1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1V100MDD1TA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1V100MDD1TA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR1V100MDD1TA would you like to use for your alert(s)?
  • Please alert me when UVR1V100MDD1TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1V100MDD1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1V100MDD1TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1V100MDD1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1V100MDD1TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1V100MDD1TA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: