2100LEM0511LLN485C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,

Overview of 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd

2100LEM0511LLN485C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
55 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2100LEM0511LLN485C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for 2100LEM0511LLN485C

This table gives cross-reference parts and alternative options found for 2100LEM0511LLN485C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LEM0511LLN485C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LEM0511LLN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 8100LEM0511LLN58EJ
1100LEM0511WPN081C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 1100LEM0511WPN081C
1100LEM0511LLN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 1100LEM0511LLN381M
8100LEM0511WP05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 8100LEM0511WP05D
8100LEM0511WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 8100LEM0511WPN381M
2100LEM0511LLN481C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 2100LEM0511LLN481C
8100LBM0511WFN7E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 8100LBM0511WFN7E
2100LEM0511LLN08EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LEM0511LLN485C vs 2100LEM0511LLN08EC
SK100M035AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, Cornell Dubilier Electronics Inc 2100LEM0511LLN485C vs SK100M035AT
NRSA100M35V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF NIC Components Corp 2100LEM0511LLN485C vs NRSA100M35V5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2100LEM0511LLN485C would you like to use for your alert(s)?
  • Please alert me when 2100LEM0511LLN485C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2100LEM0511LLN485C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2100LEM0511LLN485C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2100LEM0511LLN485C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2100LEM0511LLN485C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2100LEM0511LLN485C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: