-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2130
|
Newark | Capacitor Alum Elec 330Uf, 50V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Nichicon UVR1H331MPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.2240 / $0.4990 | Buy Now |
DISTI #
493-1109-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
11795 In Stock |
|
$0.1957 / $0.7600 | Buy Now |
DISTI #
647-UVR1H331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS RoHS: Compliant | 3033 |
|
$0.1480 / $0.6500 | Buy Now |
DISTI #
70187588
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF 50V 20%, Radial 10X16 LS 5 mm | Nichicon UVR1H331MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3394 |
|
$0.1600 | Buy Now |
|
Future Electronics | VR Series 330 uF 50 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1757Bag |
|
$0.1450 / $0.1720 | Buy Now |
DISTI #
UVR1H331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3600 In Stock |
|
$0.1360 / $0.1650 | Buy Now |
DISTI #
UVR1H331MPD
|
TME | Capacitor: electrolytic, THT, 330uF, 50VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 1396 |
|
$0.1800 / $0.5160 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
UVR1H331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H331MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UVR1H331MPD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded (Alt: UVR1H331MPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0903 / $0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.495 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1H337M10016PA159 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVR1H331MPD vs SD1H337M10016PA159 |
50ME330HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVR1H331MPD vs 50ME330HC |
SD1H337M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVR1H331MPD vs SD1H337M10016CS |
8331LFM1016WP05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD vs 8331LFM1016WP05C |
NRSS331M50V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H331MPD vs NRSS331M50V10X16TB12.7MMPF |
UVR1H331MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1H331MPD vs UVR1H331MPD1TD |
SD1H337M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1H331MPD vs SD1H337M10016SS |
ECA1HAM331X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR1H331MPD vs ECA1HAM331X |
ESK337M050AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H331MPD vs ESK337M050AH2DA |