There are no models available for this part yet.
Overview of UVR1H331MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1H331MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R2803
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1H331MPD1TD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 153 |
|
$0.5510 | Buy Now | |
DISTI #
493-5920-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1086 In Stock |
|
$0.1403 / $0.6800 | Buy Now | |
DISTI #
647-UVR1H331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 85c RoHS: Compliant | 4547 |
|
$0.1400 / $0.5200 | Buy Now | |
DISTI #
70187589
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF 50V 20%, Radial 10X16 LS 5 mm | Nichicon UVR1H331MPD1TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1416 |
|
$0.1050 | Buy Now | |
Future Electronics | VR Series 330 uF 50 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1320 / $0.1480 | Buy Now | ||
DISTI #
UVR1H331MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.1350 / $0.1380 | Buy Now | |
DISTI #
UVR1H331MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H331MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
UVR1H331MPD1TD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Leaded (Alt: UVR1H331MPD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S528100768795
|
Chip1Stop | Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 590mA 2000h 85C Ammo RoHS: Compliant | 3000 |
|
$0.1580 / $0.2124 | Buy Now | |
DISTI #
C1S528101103418
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1150 |
|
$0.2145 / $0.2169 | Buy Now |
CAD Models for UVR1H331MPD1TD by Nichicon Corporation
Part Data Attributes for UVR1H331MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.495 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
590 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1H331MPD1TD
This table gives cross-reference parts and alternative options found for UVR1H331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LFM1016WPN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 2331LFM1016WPN48EB |
1331LFM1016WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 1331LFM1016WPN58FC |
8331LFM1016WPN785B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 8331LFM1016WPN785B |
2331LFM1016WPN9810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 2331LFM1016WPN9810 |
50PK330MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UVR1H331MPD1TD vs 50PK330MRI10X16 |
2331LFM1016WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 2331LFM1016WPN5850 |
8331LFM1016WPN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 8331LFM1016WPN18FC |
8331LFM1016WPN381P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 8331LFM1016WPN381P |
8331LFM1016WPN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UVR1H331MPD1TD vs 8331LFM1016WPN28EC |
50PK330MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H331MPD1TD vs 50PK330MEFCKC10X16 |
Related Parts for UVR1H331MPD1TD
-
ESMG500ETD331MJ16SFixed Capacitors
-
RC0603FR-0733RPFixed Resistors
-
640456-5Headers and Edge Type Connectors
-
DR125-221-RFixed Inductors
-
1N5402RLGRectifier Diodes
-
W3F11A2208AT1AData Line Filters
-
IRLU014PBFPower Field-Effect Transistors
-
PESD5V0X1BTTransient Suppressors
-
C8051F340-GQMicrocontrollers