Part Details for UVK2A330MPD1FV by Nichicon Corporation
Overview of UVK2A330MPD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2A330MPD1FV
UVK2A330MPD1FV CAD Models
UVK2A330MPD1FV Part Data Attributes
|
UVK2A330MPD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2A330MPD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK2A330MPD1FV
This table gives cross-reference parts and alternative options found for UVK2A330MPD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2A330MPD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00PB233LN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | UVK2A330MPD1FV vs MALREKA00PB233LN0K |
RD33M100TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | UVK2A330MPD1FV vs RD33M100TR28X11.5 |
GS331M100F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Capxon International Electronics Co Ltd | UVK2A330MPD1FV vs GS331M100F115 |
UFW2A330MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK2A330MPD1FV vs UFW2A330MPD1CM |
EASG101ETC330MHB5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVK2A330MPD1FV vs EASG101ETC330MHB5S |
UVK2A330MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVK2A330MPD1FV vs UVK2A330MPD1CM |
REA330M2ACC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVK2A330MPD1FV vs REA330M2ACC-0811T |
UVK2A330MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVK2A330MPD1FV vs UVK2A330MPD1CA |
SD2A336M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | UVK2A330MPD1FV vs SD2A336M0811M |
RD33M100TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | UVK2A330MPD1FV vs RD33M100TR8X11.5 |