Part Details for MALREKA00PB233LN0K by Vishay Intertechnologies
Overview of MALREKA00PB233LN0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00PB233LN0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7846
|
Newark | 33Uf 100V 8X11,5 |Vishay MALREKA00PB233LN0K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
Part Details for MALREKA00PB233LN0K
MALREKA00PB233LN0K CAD Models
MALREKA00PB233LN0K Part Data Attributes
|
MALREKA00PB233LN0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00PB233LN0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 3220 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 178 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MALREKA00PB233LN0K
This table gives cross-reference parts and alternative options found for MALREKA00PB233LN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00PB233LN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD33M100TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | MALREKA00PB233LN0K vs RD33M100TR28X11.5 |
GS331M100F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Capxon International Electronics Co Ltd | MALREKA00PB233LN0K vs GS331M100F115 |
UFW2A330MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA00PB233LN0K vs UFW2A330MPD1CM |
EASG101ETC330MHB5S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKA00PB233LN0K vs EASG101ETC330MHB5S |
UVK2A330MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | MALREKA00PB233LN0K vs UVK2A330MPD1CM |
REA330M2ACC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | MALREKA00PB233LN0K vs REA330M2ACC-0811T |
UVK2A330MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | MALREKA00PB233LN0K vs UVK2A330MPD1CA |
SD2A336M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKA00PB233LN0K vs SD2A336M0811M |
RD33M100TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | MALREKA00PB233LN0K vs RD33M100TR8X11.5 |
100PK33MTA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00PB233LN0K vs 100PK33MTA8X11.5 |