Part Details for UUG2A221MNQ1ZD by Nichicon Corporation
Overview of UUG2A221MNQ1ZD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG2A221MNQ1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1083
|
Newark | Smt - Large Chip/Tray |Nichicon UUG2A221MNQ1ZD RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 / $1.1000 | Buy Now |
DISTI #
647-UUG2A221MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.8400 / $1.7900 | Order Now |
Part Details for UUG2A221MNQ1ZD
UUG2A221MNQ1ZD CAD Models
UUG2A221MNQ1ZD Part Data Attributes
|
UUG2A221MNQ1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG2A221MNQ1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 665 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
Alternate Parts for UUG2A221MNQ1ZD
This table gives cross-reference parts and alternative options found for UUG2A221MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG2A221MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA101ADA221MMH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2A221MNQ1ZD vs EMVA101ADA221MMH0S |
EMVA101GDA221MMH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2A221MNQ1ZD vs EMVA101GDA221MMH0S |
UUG2A221MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG2A221MNQ1ZD vs UUG2A221MNL1MS |
EMVA101ATR221MMH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUG2A221MNQ1ZD vs EMVA101ATR221MMH0S |
EMVA101GRA221MMH0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG2A221MNQ1ZD vs EMVA101GRA221MMH0S |
UUG2A221MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG2A221MNQ1ZD vs UUG2A221MNL1ZD |