UUG2A221MNQ1ZD vs UUG2A221MNL1ZD feature comparison

UUG2A221MNQ1ZD Nichicon Corporation

Buy Now Datasheet

UUG2A221MNL1ZD Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , 7575 , 7575
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 16.5 mm 16.5 mm
JESD-609 Code e3 e3
Leakage Current 0.66 mA 0.66 mA
Length 20.1 mm 21.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 665 mA 665 mA
Size Code 7575 7575
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape FLAT FLAT
Width 19.1 mm 19.1 mm
Base Number Matches 1 1
Manufacturer Series UG
Series UUG(100V)

Compare UUG2A221MNQ1ZD with alternatives

Compare UUG2A221MNL1ZD with alternatives