There are no models available for this part yet.
Overview of UUD1H100MCR1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UUD1H100MCR1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29H4879
|
Newark | Capacitor, non-Specified,10Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Nichicon UUD1H100MCR1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for UUD1H100MCR1GS by Nichicon Corporation
Part Data Attributes for UUD1H100MCR1GS by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.005 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
165 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.6 mm
|
Alternate Parts for UUD1H100MCR1GS
This table gives cross-reference parts and alternative options found for UUD1H100MCR1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1H100MCR1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1H100Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | UUD1H100MCR1GS vs EEVFK1H100Q |
EEVFK1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | UUD1H100MCR1GS vs EEVFK1H100M |
UUT1H100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1H100MCR1GS vs UUT1H100MCL1GS |
EEVFK1H100P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | UUD1H100MCR1GS vs EEVFK1H100P |
CK1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | UUD1H100MCR1GS vs CK1H106M6L006VR |
EMZA500ADA100MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | UUD1H100MCR1GS vs EMZA500ADA100MF61G |
106ACZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | UUD1H100MCR1GS vs 106ACZ050M |
EEVFK1H100R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | UUD1H100MCR1GS vs EEVFK1H100R |
CM1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | UUD1H100MCR1GS vs CM1H106M6L006VR |