Part Details for UTP0187PVDEU by Amphenol FCi
Overview of UTP0187PVDEU by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTP0187PVDEU
UTP0187PVDEU CAD Models
UTP0187PVDEU Part Data Attributes
|
UTP0187PVDEU
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
UTP0187PVDEU
Amphenol FCi
Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 18 | |
Total Number of Contacts | 8 |
Alternate Parts for UTP0187PVDEU
This table gives cross-reference parts and alternative options found for UTP0187PVDEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP0187PVDEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTP0187PVDEU | Circular Connector, 7 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | UTP0187PVDEU vs UTP0187PVDEU |