UTP0187PVDEU
Description: Circular Connector, 7 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle

Overview of UTP0187PVDEU by Esterline Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UTP0187PVDEU by Esterline Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTP0187PVDEU by Esterline Technologies Corporation

UTP0187PVDEU
Esterline Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
COMPATIBLE CONTACTS: RM28M1D28; RM24M9D28; RM20M13D28, POLARIZED, 1 GROUND CONTACT AVAILABLE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Material
GLASS FILLED POLYETHYLENE
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
7
Want to compare parts?
  1. UTP0187PVDEU
    Esterline Technologies Corporation
    Circular Connector, 7 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for UTP0187PVDEU

This table gives cross-reference parts and alternative options found for UTP0187PVDEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP0187PVDEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTP0187PVDEU Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Male, Receptacle Amphenol FCi UTP0187PVDEU vs UTP0187PVDEU
UTP0187PVDEU Circular Connector, 7 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK UTP0187PVDEU vs UTP0187PVDEU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTP0187PVDEU by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTP0187PVDEU by Esterline Technologies Corporation

  • Please alert me when UTP0187PVDEU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTP0187PVDEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTP0187PVDEU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTP0187PVDEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTP0187PVDEU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTP0187PVDEU by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: