Part Details for UTO2027 by Teledyne Cougar Inc
Overview of UTO2027 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTO2027
UTO2027 CAD Models
UTO2027 Part Data Attributes
|
UTO2027
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
UTO2027
Teledyne Cougar Inc
RF/Microwave Amplifier, 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8T, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for UTO2027
This table gives cross-reference parts and alternative options found for UTO2027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTO2027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9327 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TO-8, 4 PIN | Spectrum Control | UTO2027 vs TM9327 |
UTO2027 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, HERMETIC SEALED, TO-8T, 4 PIN | Teledyne Technologies Inc | UTO2027 vs UTO2027 |
UTO2027 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | Avantek Inc | UTO2027 vs UTO2027 |
TM9327 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | UTO2027 vs TM9327 |