UTO2027 vs UTO2027 feature comparison

UTO2027 Teledyne Cougar Inc

Buy Now Datasheet

UTO2027 Avantek Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE COUGAR INC AVANTEK INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 1

Compare UTO2027 with alternatives

Compare UTO2027 with alternatives