Part Details for UTLML1R0V50TB24X7 by IBS Electronics Inc
Overview of UTLML1R0V50TB24X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLML1R0V50TB24X7
UTLML1R0V50TB24X7 CAD Models
UTLML1R0V50TB24X7 Part Data Attributes
|
UTLML1R0V50TB24X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLML1R0V50TB24X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLML | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTLML |
Alternate Parts for UTLML1R0V50TB24X7
This table gives cross-reference parts and alternative options found for UTLML1R0V50TB24X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML1R0V50TB24X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1R0V50TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs LA1R0V50TB4X7 |
UTLML1R0V50TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLML1R0V50TR524X7 |
UTLM1R0V50TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLM1R0V50TR524X7 |
UTLML1R0V50TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLML1R0V50TB4X7 |
LL1R0V50TB14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs LL1R0V50TB14X7 |
LA1R0V50TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs LA1R0V50TR634X7 |
UTLML1R0V50TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLML1R0V50TR24X7 |
LA1R0V50TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs LA1R0V50TR4X7 |
UTLM1R0V50CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLM1R0V50CF24X7 |
UTLML1R0V50CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLML1R0V50TB24X7 vs UTLML1R0V50CF14X7 |