Datasheets
UTLML1R0V50CF14X7 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF

Part Details for UTLML1R0V50CF14X7 by IBS Electronics Inc

Overview of UTLML1R0V50CF14X7 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UTLML1R0V50CF14X7

UTLML1R0V50CF14X7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UTLML1R0V50CF14X7 Part Data Attributes

UTLML1R0V50CF14X7 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
UTLML1R0V50CF14X7 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 4 mm
Dielectric Material ALUMINUM
Length 7 mm
Manufacturer Series UTLML
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Series UTLML

Alternate Parts for UTLML1R0V50CF14X7

This table gives cross-reference parts and alternative options found for UTLML1R0V50CF14X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML1R0V50CF14X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LL1R0V50TB4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs LL1R0V50TB4X7
LL1R0V50TB24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs LL1R0V50TB24X7
UTLM1R0V50TR24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLM1R0V50TR24X7
UTLM1R0V50TB4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLM1R0V50TB4X7
UTLML1R0V50CF24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLML1R0V50CF24X7
UTLM1R0V50CF34X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLM1R0V50CF34X7
LA1R0V50TR24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs LA1R0V50TR24X7
UTLML1R0V50TB24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLML1R0V50TB24X7
LL1R0V50TB14X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs LL1R0V50TB14X7
UTLM1R0V50CF24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 1uF IBS Electronics Inc UTLML1R0V50CF14X7 vs UTLM1R0V50CF24X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTLML1R0V50CF14X7 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTLML1R0V50CF14X7 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of UTLML1R0V50CF14X7 would you like to use for your alert(s)?
  • Please alert me when UTLML1R0V50CF14X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTLML1R0V50CF14X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTLML1R0V50CF14X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTLML1R0V50CF14X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTLML1R0V50CF14X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTLML1R0V50CF14X7 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: