Part Details for UT54ACTS373-PQAH by Cobham PLC
Overview of UT54ACTS373-PQAH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS373-PQAH
UT54ACTS373-PQAH CAD Models
UT54ACTS373-PQAH Part Data Attributes
|
UT54ACTS373-PQAH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS373-PQAH
Cobham PLC
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS373-PQAH
This table gives cross-reference parts and alternative options found for UT54ACTS373-PQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373-PQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS373-PVAH | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, DIP-20 | Cobham PLC | UT54ACTS373-PQAH vs UT54ACTS373-PVAH |
5962-9218801MRX | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | UT54ACTS373-PQAH vs 5962-9218801MRX |
5962H9658901VRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACTS373-PQAH vs 5962H9658901VRA |
74ACTQ373PCQR | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACTS373-PQAH vs 74ACTQ373PCQR |
5962H9658901VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACTS373-PQAH vs 5962H9658901VRC |
74ACTQ373PCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | UT54ACTS373-PQAH vs 74ACTQ373PCQR |
MC74ACT373N | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-8 | onsemi | UT54ACTS373-PQAH vs MC74ACT373N |
5962H9658901QRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACTS373-PQAH vs 5962H9658901QRX |
UT54ACTS373-PQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, DIP-20 | Cobham PLC | UT54ACTS373-PQAH vs UT54ACTS373-PQAR |
74ACT373PCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | UT54ACTS373-PQAH vs 74ACT373PCQR |