UT54ACTS373-PQAH vs ACTS373DMSR feature comparison

UT54ACTS373-PQAH Cobham PLC

Buy Now Datasheet

ACTS373DMSR Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COBHAM PLC HARRIS SEMICONDUCTOR
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 16 ns 21 ns
Propagation Delay (tpd) 18 ns 21 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535V;38534K;883S
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 300k Rad(Si) V
Width 7.62 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.4 mA

Compare UT54ACTS373-PQAH with alternatives

Compare ACTS373DMSR with alternatives