Part Details for UT54ACS273-UCAR by Cobham PLC
Overview of UT54ACS273-UCAR by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS273-UCAR
UT54ACS273-UCAR CAD Models
UT54ACS273-UCAR Part Data Attributes
|
UT54ACS273-UCAR
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS273-UCAR
Cobham PLC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.9215 mm | |
fmax-Min | 63 MHz |
Alternate Parts for UT54ACS273-UCAR
This table gives cross-reference parts and alternative options found for UT54ACS273-UCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS273-UCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9657801QXA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS273-UCAR vs 5962F9657801QXA |
UT54ACS273-UVCH | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs UT54ACS273-UVCH |
UT54ACS273-UQCR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs UT54ACS273-UQCR |
UT54ACS273-UCA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS273-UCAR vs UT54ACS273-UCA |
5962R9657801VXX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs 5962R9657801VXX |
UT54ACS273-UCC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS273-UCAR vs UT54ACS273-UCC |
UT54ACS273-UCAR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs UT54ACS273-UCAR |
5962H9657801QXA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACS273-UCAR vs 5962H9657801QXA |
5962G9657801QXC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs 5962G9657801QXC |
5962R9657801QXA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UCAR vs 5962R9657801QXA |