Part Details for 5962G9657801QXC by Cobham Semiconductor Solutions
Overview of 5962G9657801QXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9657801QXC
5962G9657801QXC CAD Models
5962G9657801QXC Part Data Attributes
|
5962G9657801QXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G9657801QXC
Cobham Semiconductor Solutions
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.9215 mm |
Alternate Parts for 5962G9657801QXC
This table gives cross-reference parts and alternative options found for 5962G9657801QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9657801QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT54ACS273-UCX | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UCX |
UT54ACS273-UCXR | Cobham PLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UCXR |
UT54ACS273-UVCR | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UVCR |
UT54ACS273-UCCR | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UCCR |
UT54ACS273-UQAR | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UQAR |
5962H9657801VXA | Cobham Power Products | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-20 | 5962G9657801QXC vs 5962H9657801VXA |
5962H9657801VXC | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | 5962G9657801QXC vs 5962H9657801VXC |
UT54ACS273-UCCH | Cobham PLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UCCH |
5962F9657801VXX | Cobham Semiconductor Solutions | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | 5962G9657801QXC vs 5962F9657801VXX |
UT54ACS273-UQA | Cobham PLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | 5962G9657801QXC vs UT54ACS273-UQA |