Part Details for USR1HR22MDD by Nichicon Corporation
Overview of USR1HR22MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USR1HR22MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USR1HR22MDD-ND
|
DigiKey | CAP ALUM 0.22UF 20% 50V RADIAL Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0478 | Buy Now |
DISTI #
USR1HR22MDD
|
Avnet Abacus | Cap Aluminum 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 2.3mA 2000 hr 85�C Bulk (Alt: USR1HR22MDD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USR1HR22MDD
USR1HR22MDD CAD Models
USR1HR22MDD Part Data Attributes
|
USR1HR22MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USR1HR22MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USR1HR22MDD
This table gives cross-reference parts and alternative options found for USR1HR22MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USR1HR22MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R22LFM0407SC04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 8R22LFM0407SC04C |
1R22LFM0407NPN78E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 1R22LFM0407NPN78E0 |
8R22LFM0407NPN485R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 8R22LFM0407NPN485R |
1R22LFM0407SCN081A | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 1R22LFM0407SCN081A |
1R22LFM0407LLN081A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 1R22LFM0407LLN081A |
2R22LFM0407NPN08F0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 2R22LFM0407NPN08F0 |
1R22LFM0407NPN38FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 1R22LFM0407NPN38FB |
2R22LFM0407NPN5810 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 2R22LFM0407NPN5810 |
2R22LFM0407SCN58FC | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 2R22LFM0407SCN58FC |
2R22LFM0407LLN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | USR1HR22MDD vs 2R22LFM0407LLN58FC |