Part Details for USB4715T-I/Y9XVAA by Microchip Technology Inc
Overview of USB4715T-I/Y9XVAA by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB4715T-I/Y9XVAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB4715T-I/Y9XVAA
|
Microchip Technology Inc | USB4715 USB2.0 Hi-Speed Controller 4 ports Flex, Projected EOL: 2044-10-17 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$5.7500 / $7.9600 | Buy Now |
|
Ameya Holding Limited | 27000 |
|
RFQ | ||
DISTI #
USB4715T-I/Y9XVAA
|
Avnet Silica | (Alt: USB4715T-I/Y9XVAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB4715T-I/Y9XVAA
USB4715T-I/Y9XVAA CAD Models
USB4715T-I/Y9XVAA Part Data Attributes
|
USB4715T-I/Y9XVAA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB4715T-I/Y9XVAA
Microchip Technology Inc
Serial I/O Controller, 1 Channel(s), CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 25MHZ NOMINAL CLOCK AVAILABLE | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; UART | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for USB4715T-I/Y9XVAA
This table gives cross-reference parts and alternative options found for USB4715T-I/Y9XVAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4715T-I/Y9XVAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB4715T-I/Y9XVXX | Serial I/O Controller | Microchip Technology Inc | USB4715T-I/Y9XVAA vs USB4715T-I/Y9XVXX |
USB4715-I/Y9X | Serial I/O Controller | Microchip Technology Inc | USB4715T-I/Y9XVAA vs USB4715-I/Y9X |