There are no models available for this part yet.
Overview of USB4715T-I/Y9XVXX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for USB4715T-I/Y9XVXX by Microchip Technology Inc
Part Data Attributes for USB4715T-I/Y9XVXX by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2S, SMBUS, SPI, UART, USB
|
Clock Frequency-Max
|
25 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
7 mm
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
167 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB4715T-I/Y9XVXX
This table gives cross-reference parts and alternative options found for USB4715T-I/Y9XVXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4715T-I/Y9XVXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB4715/Y9X | Serial I/O Controller | Microchip Technology Inc | USB4715T-I/Y9XVXX vs USB4715/Y9X |
USB4715T-I/Y9XVAA | Serial I/O Controller, 1 Channel(s), CMOS | Microchip Technology Inc | USB4715T-I/Y9XVXX vs USB4715T-I/Y9XVAA |