Part Details for USB2517I-JZX by SMSC
Overview of USB2517I-JZX by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for USB2517I-JZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for USB2517I-JZX
USB2517I-JZX CAD Models
USB2517I-JZX Part Data Attributes:
|
USB2517I-JZX
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2517I-JZX
SMSC
USB Bus Controller, CMOS, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2517I-JZX
This table gives cross-reference parts and alternative options found for USB2517I-JZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2517I-JZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS2X1W | USB Bus Controller, CMOS, PQFP64, TQFP-64 | LSI Corporation | USB2517I-JZX vs USS2X1W |
USS2X1WA | USB Bus Controller, CMOS, PQFP64, TQFP-64 | LSI Corporation | USB2517I-JZX vs USS2X1WA |
ISP1763AHNUM | USB Bus Controller, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, VFQFPN-64 | ST-Ericsson | USB2517I-JZX vs ISP1763AHNUM |