-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8631
|
Newark | Usb Hub Controller, Usb 2.0, Qfn-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:7Ports Rohs Compliant: Yes |Microchip USB2517-JZX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 148 |
|
$5.0500 / $5.9900 | Buy Now |
DISTI #
41X2500
|
Newark | Usb 2.0 Hi-Speed Seven Port Hub Controller 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB2517-JZX-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8300 | Buy Now |
DISTI #
57AC4318
|
Newark | Usb Hub Controller, Usb 2.0, Qfn-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:7 Port, Rohs Compliant: Yes |Microchip USB2517-JZX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5500 / $5.7200 | Buy Now |
DISTI #
USB2517-JZX-CT-ND
|
DigiKey | IC USB 2.0 7PORT HUB CTLR 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10659 In Stock |
|
$4.8625 / $6.0100 | Buy Now |
DISTI #
USB2517-JZX-TR
|
Avnet Americas | Hi-Speed Hub Controller 64-Pin QFN T/R - Tape and Reel (Alt: USB2517-JZX-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.5500 / $6.0100 | Buy Now |
DISTI #
41AH8631
|
Avnet Americas | Hi-Speed Hub Controller 64-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 41AH8631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 148 Partner Stock |
|
$5.0500 / $6.2500 | Buy Now |
DISTI #
579-USB2517-JZX-TR
|
Mouser Electronics | USB Interface IC USB 2.0,7 PORT HUB CONTROLLER RoHS: Compliant | 10415 |
|
$4.8700 / $6.0100 | Buy Now |
DISTI #
USB2517-JZX-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED SEVEN PORT HUB CONTROLLER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3500 / $6.0100 | Buy Now |
|
Future Electronics | USB 2.0 Hi-Speed 480 Mbps 7 Port Hub Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.4500 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 7 Port Hub - USB 2.0 - 3.3V - 64-Pin QFN - Tape&Reel RoHS: Compliant |
3750 In Stock |
|
$4.6700 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2517-JZX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2517-JZX-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2517-JZX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2517-JZX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2517I-JZX-CAG | USB Bus Controller, CMOS | Microchip Technology Inc | USB2517-JZX-TR vs USB2517I-JZX-CAG |
USB2517-JZX | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517-JZX-TR vs USB2517-JZX |
USB2517I-JZX | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517-JZX-TR vs USB2517I-JZX |