-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HUB CTLR 4PORT USB 2.0 HS 36S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4215
|
Newark | Usb Hub Controller, 4Port, 0 To 85Degc, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sqfn, No. Of Pins:36Pins, Data Rate:-, No. Of Ports:4Ports Rohs Compliant: Yes |Microchip USB2514B/M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2375 |
|
$2.1000 | Buy Now |
DISTI #
USB2514B/M2-ND
|
DigiKey | IC HUB CTLR 4PORT USB 2.0 HS 36S Min Qty: 1 Lead time: 4 Weeks Container: Tray |
25683 In Stock |
|
$2.2250 / $2.7700 | Buy Now |
DISTI #
USB2514B/M2
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN Tray - Trays (Alt: USB2514B/M2) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.0900 / $2.7700 | Buy Now |
DISTI #
55Y4215
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN Tray - Bulk (Alt: 55Y4215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 2375 Partner Stock |
|
$2.3200 / $2.8800 | Buy Now |
DISTI #
579-USB2514B/M2
|
Mouser Electronics | USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont RoHS: Compliant | 31787 |
|
$2.2200 / $2.7700 | Buy Now |
DISTI #
V99:2348_13974535
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2330 | Americas - 201 |
|
$2.3900 / $2.7600 | Buy Now |
DISTI #
VBF:5286_13974535
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Americas - 133 |
|
$2.2840 / $2.7120 | Buy Now |
DISTI #
USB2514B/M2
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12512 Alternates Available |
|
$1.8400 / $2.7700 | Buy Now |
|
Future Electronics | USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - VFQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray RoHS: Compliant |
3145 In Stock 54390 Factory Stock |
|
$2.1100 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514B/M2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514B/M2
Microchip Technology Inc
IC HUB CTLR 4PORT USB 2.0 HS 36S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514B/M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514B/M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B/M2 vs USB2514B-AEZC |
USB2514BI-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B/M2 vs USB2514BI-AEZG-TR |
USB2514B-AEZC-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B/M2 vs USB2514B-AEZC-TR |
USB2514B-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B/M2 vs USB2514B-AEZG |