-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2513BI-AEZG-TR
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$3.0900 / $4.2600 | Buy Now |
DISTI #
69833788
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 14275 |
|
$3.6910 / $3.9760 | Buy Now |
DISTI #
69830919
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2325 | Americas - 2300 |
|
$3.9147 / $4.1987 | Buy Now |
|
Bristol Electronics | 1891 |
|
RFQ | ||
DISTI #
USB2513BI-AEZG-TR
|
Avnet Americas | USB 2.0 Hi Speed Hub Controller 36-Pin QFN T/R - Tape and Reel (Alt: USB2513BI-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.2300 / $4.2600 | Buy Now |
|
Ameya Holding Limited | USB251XB Series 3-Port USB 2.0 Hi-Speed MTT Hub Controller - QFN-36 | 6000 |
|
RFQ | |
|
NAC | 3-Port USB 2.0 Hi-Speed Hub Controller - Package: 36 VQFN 6x6x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$3.3500 / $4.0400 | Buy Now |
DISTI #
USB2513BI-AEZG-TR
|
Avnet Silica | USB 2.0 Hi Speed Hub Controller 36-Pin QFN T/R (Alt: USB2513BI-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 6059 |
|
RFQ | |
|
Chip1Cloud | IC CONTROLLER USB 36QFN | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2513BI-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2513BI-AEZG-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2513BI-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513BI-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2513BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513BI-AEZG-TR vs USB2513BI-AEZG |
USB2513B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG-TR vs USB2513B-AEZC |