-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7243
|
Newark | Usb Hub Controller, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Microchip USB2504-JT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1082 |
|
$4.0100 / $5.2900 | Buy Now |
DISTI #
70W0955
|
Newark | Usb Hub, 480Mbps, Tqfp-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tqfp, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:4 Port, Product Range:- Rohs Compliant: Yes |Microchip USB2504-JT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
USB2504-JT-ND
|
DigiKey | IC CONTROLLER USB 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
800 In Stock |
|
$3.8600 / $5.0900 | Buy Now |
DISTI #
USB2504-JT
|
Avnet Americas | Integrated USB Compatible 64-Pin TQFP - Trays (Alt: USB2504-JT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.8600 / $5.0900 | Buy Now |
DISTI #
886-USB2504-JT
|
Mouser Electronics | USB Interface IC Integrated USB 2.0 4 Port Hub RoHS: Compliant | 320 |
|
$3.8600 / $5.0900 | Buy Now |
DISTI #
USB2504-JT
|
Microchip Technology Inc | Four Port USB 2.0 Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$3.7000 / $5.0900 | Buy Now |
DISTI #
70389336
|
RS | Microchip USB2504-JT, USB Controller, 3-channel, 480Mbit/s, USB 2.0, 64-Pin TQFP | Microchip Technology Inc. USB2504-JT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $5.0900 | RFQ |
|
Future Electronics | USB2504 Series USB 2.0 4-Port Hub Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 1.8V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
802 In Stock 480 Factory Stock |
|
$3.5100 / $4.4800 | Buy Now |
DISTI #
64143757
|
Verical | Low Speed/Full Speed/High Speed Compatible 4 Port Hub USB 2.0 1.8V/3.3V Tray 64-Pin TQFP RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2231 | Americas - 800 |
|
$5.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2504-JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2504-JT
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 295 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2504-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2504-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2504A-JT | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | Microchip Technology Inc | USB2504-JT vs USB2504A-JT |