Part Details for USB1T1104MHX by Fairchild Semiconductor Corporation
Overview of USB1T1104MHX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1T1104MHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10382 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for USB1T1104MHX
USB1T1104MHX CAD Models
USB1T1104MHX Part Data Attributes:
|
USB1T1104MHX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USB1T1104MHX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, 3 X 3 MM, LEAD FREE, MO-127, MHBCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCC | |
Package Description | 3 X 3 MM, LEAD FREE, MO-127, MHBCC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for USB1T1104MHX
This table gives cross-reference parts and alternative options found for USB1T1104MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB1T1104MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB1T1104MHX | LINE TRANSCEIVER, BGA16, 3 X 3 MM, LEAD FREE, MO-127, MHBCC-16 | Rochester Electronics LLC | USB1T1104MHX vs USB1T1104MHX |