Part Details for USB1110-30-A by GCT Semiconductor Inc
Overview of USB1110-30-A by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1110-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0448
|
Newark | Usb Conn, 3.0 Type A R/A Rcpt, 9Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct (Global Connector Technology) USB1110-30-A Min Qty: 22400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
38X5649
|
Newark | Usb Conn, 3.0 Type A R/A Rcpt, 9Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct (Global Connector Technology) USB1110-30-A Min Qty: 22400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 | Buy Now |
DISTI #
2073-USB1110-30-ATR-ND
|
DigiKey | USB3.0 A SKT, BOTTOM MNT, TH, R/ Min Qty: 22400 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |