Part Details for US12-7MM-1/4"-SS by Belden Universal
Results Overview of US12-7MM-1/4"-SS by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US12-7MM-1/4"-SS Information
US12-7MM-1/4"-SS by Belden Universal is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for US12-7MM-1/4"-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-US12-7MM-1/4"-SS-ND
|
DigiKey | 7 MMX1/4" STAINLESS U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$283.6200 | Buy Now |