Part Details for URZ2C101MHD1TN by Nichicon Corporation
Overview of URZ2C101MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URZ2C101MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0311
|
Newark | Radial/Tp&ammo |Nichicon URZ2C101MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.9670 | Buy Now |
DISTI #
493-12338-1-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
229 In Stock |
|
$0.7100 / $1.9300 | Buy Now |
DISTI #
647-URZ2C101MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20% RoHS: Compliant | 0 |
|
$0.8520 / $1.9300 | Order Now |
Part Details for URZ2C101MHD1TN
URZ2C101MHD1TN CAD Models
URZ2C101MHD1TN Part Data Attributes
|
URZ2C101MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2C101MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URZ2C101MHD1TN
This table gives cross-reference parts and alternative options found for URZ2C101MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2C101MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA101M2CSDF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | URZ2C101MHD1TN vs RGA101M2CSDF1820T |
RGA101M2CBC-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | URZ2C101MHD1TN vs RGA101M2CBC-1820 |
RGA101M2CBC-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | URZ2C101MHD1TN vs RGA101M2CBC-1820B |
RGA101M2CCC-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | URZ2C101MHD1TN vs RGA101M2CCC-1820T |
RGA101M2CSD-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | URZ2C101MHD1TN vs RGA101M2CSD-1820C |
8101MBM1820RGN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | URZ2C101MHD1TN vs 8101MBM1820RGN50 |
8101MBM1820RG070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | URZ2C101MHD1TN vs 8101MBM1820RG070 |
ESG107M160AN4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | URZ2C101MHD1TN vs ESG107M160AN4AA |
8101MBM1820RG01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | URZ2C101MHD1TN vs 8101MBM1820RG01C |
8101MBM1820RG07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | URZ2C101MHD1TN vs 8101MBM1820RG07P |