Part Details for 8101MBM1820RG070 by Fenghua (HK) Electronics Ltd
Overview of 8101MBM1820RG070 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MBM1820RG070
8101MBM1820RG070 CAD Models
8101MBM1820RG070 Part Data Attributes
|
8101MBM1820RG070
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MBM1820RG070
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101MBM1820RG070
This table gives cross-reference parts and alternative options found for 8101MBM1820RG070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MBM1820RG070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA101M2CSDF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CSDF1820T |
RGA101M2CBC-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CBC-1820 |
RGA101M2CBC-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CBC-1820B |
RGA101M2CCC-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CCC-1820T |
RGA101M2CSD-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CSD-1820C |
8101MBM1820RGN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MBM1820RG070 vs 8101MBM1820RGN50 |
ESG107M160AN4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 8101MBM1820RG070 vs ESG107M160AN4AA |
8101MBM1820RG01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MBM1820RG070 vs 8101MBM1820RG01C |
8101MBM1820RG07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MBM1820RG070 vs 8101MBM1820RG07P |
RGA101M2CSCF1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MBM1820RG070 vs RGA101M2CSCF1820B |