Part Details for UPV1A820MFD by Nichicon Corporation
Overview of UPV1A820MFD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV1A820MFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70409875
|
RS | Aluminum Electrolytic Capacitor, 82uF 10 V, PV Series 5000h 5 (Dia.) x 11mm | Nichicon UPV1A820MFD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1100 | RFQ |
DISTI #
UPV1A820MFD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPV1A820MFD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPV1A820MFD
UPV1A820MFD CAD Models
UPV1A820MFD Part Data Attributes
|
UPV1A820MFD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1A820MFD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV1A820MFD
This table gives cross-reference parts and alternative options found for UPV1A820MFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A820MFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX820M10V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPV1A820MFD vs NRSX820M10V5X11TB |
RXK820M1ABK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPV1A820MFD vs RXK820M1ABK-0511S |
UPJ1A820MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV1A820MFD vs UPJ1A820MDD1TA |
NRSZ820M10V5X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPV1A820MFD vs NRSZ820M10V5X11TR |
UPM1A820MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV1A820MFD vs UPM1A820MDD1TA |
NRSZ820M10V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1A820MFD vs NRSZ820M10V5X11TBSTF |
NRSZ820M10V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1A820MFD vs NRSZ820M10V5X11TRF |
NRSZ820M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1A820MFD vs NRSZ820M10V5X11TBF1F |
RXW820M1ABK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPV1A820MFD vs RXW820M1ABK-0511S |