NRSZ820M10V5X11TBF1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSZ820M10V5X11TBF1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRSZ820M10V5X11TBF1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSZ820M10V5X11TBF
Avnet Americas Aluminum Electrolytic Capacitor, 82 uF, 10 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ820M10V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0288
$0.0288 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube 0
Tube
  • 20,000 $0.0407
$0.0407 Buy Now
DISTI # NRSZ820M10V5X11TBF1F
Avnet Abacus Aluminum Electrolytic Capacitor, 82 uF, 10 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: NRSZ820M10V5X11TBF1F) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRSZ820M10V5X11TBF1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZ820M10V5X11TBF1F by NIC Components Corp

NRSZ820M10V5X11TBF1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0082 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
96.25 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZ820M10V5X11TBF1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSZ820M10V5X11TBF1F

This table gives cross-reference parts and alternative options found for NRSZ820M10V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M10V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFC1A820H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSZ820M10V5X11TBF1F vs EEUFC1A820H
NRSZ820M10V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZ820M10V5X11TBF1F vs NRSZ820M10V5X11F
NRSX820M10V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M10V5X11TBF1F vs NRSX820M10V5X11TBF1F
EEUFC1A820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSZ820M10V5X11TBF1F vs EEUFC1A820
NRSX820M10V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSZ820M10V5X11TBF1F vs NRSX820M10V5X11TBSTF
NRSZ820M10V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZ820M10V5X11TBF1F vs NRSZ820M10V5X11TBSTF
NRSX820M10V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZ820M10V5X11TBF1F vs NRSX820M10V5X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ820M10V5X11TBF1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ820M10V5X11TBF1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ820M10V5X11TBF1F would you like to use for your alert(s)?
  • Please alert me when NRSZ820M10V5X11TBF1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ820M10V5X11TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ820M10V5X11TBF1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ820M10V5X11TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ820M10V5X11TBF1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ820M10V5X11TBF1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: