UPTF2512-2W-E-1200AT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of UPTF2512-2W-E-1200AT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF2512-2W-E-1200AT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # UPTF2512-2W-E-1200AT
Venkel Ltd. Ultra Precision Thin Film CR, 2512, 1/2W, �25PPM, 120R, �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for UPTF2512-2W-E-1200AT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPTF2512-2W-E-1200AT by VENKEL LTD

UPTF2512-2W-E-1200AT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. UPTF2512-2W-E-1200AT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for UPTF2512-2W-E-1200AT

This table gives cross-reference parts and alternative options found for UPTF2512-2W-E-1200AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-E-1200AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS2512BKE120R Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc UPTF2512-2W-E-1200AT vs RNCS2512BKE120R
CPF2512B120RE1 Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity UPTF2512-2W-E-1200AT vs CPF2512B120RE1
AR12BTRC3U1200 Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd UPTF2512-2W-E-1200AT vs AR12BTRC3U1200
TG12G121AB Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd UPTF2512-2W-E-1200AT vs TG12G121AB
AR2512120R+-0.1%TCR25 Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh UPTF2512-2W-E-1200AT vs AR2512120R+-0.1%TCR25
AR12ATRC3U1200 Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd UPTF2512-2W-E-1200AT vs AR12ATRC3U1200
NTRC100B1200CTRF Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp UPTF2512-2W-E-1200AT vs NTRC100B1200CTRF
AR12BBC1200N Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp UPTF2512-2W-E-1200AT vs AR12BBC1200N
CPF2512A120RE Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity UPTF2512-2W-E-1200AT vs CPF2512A120RE
AR12BPC3U1200 Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd UPTF2512-2W-E-1200AT vs AR12BPC3U1200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF2512-2W-E-1200AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF2512-2W-E-1200AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF2512-2W-E-1200AT would you like to use for your alert(s)?
  • Please alert me when UPTF2512-2W-E-1200AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF2512-2W-E-1200AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF2512-2W-E-1200AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF2512-2W-E-1200AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF2512-2W-E-1200AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF2512-2W-E-1200AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: