Part Details for RNCS2512BKE120R by SEI Stackpole Electronics Inc
Overview of RNCS2512BKE120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512BKE120R
RNCS2512BKE120R CAD Models
RNCS2512BKE120R Part Data Attributes
|
RNCS2512BKE120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512BKE120R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512BKE120R
This table gives cross-reference parts and alternative options found for RNCS2512BKE120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BKE120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512A120RE1 | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCS2512BKE120R vs CPF2512A120RE1 |
RN25B1200CT4-25 | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCS2512BKE120R vs RN25B1200CT4-25 |
RNCS2512BTE120R | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512BKE120R vs RNCS2512BTE120R |
RNC63T91200.1%I | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512BKE120R vs RNC63T91200.1%I |
NTRC100B1200CTRF | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS2512BKE120R vs NTRC100B1200CTRF |
TG12G121AC | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCS2512BKE120R vs TG12G121AC |
AR2512120R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCS2512BKE120R vs AR2512120R+-0.1%TCR25 |
AR12BTC1200 | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS2512BKE120R vs AR12BTC1200 |
RNCF63T91200.1%I | Fixed Resistor, Thin Film, 0.5W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2512BKE120R vs RNCF63T91200.1%I |
CPF2512B120RE | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 120ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RNCS2512BKE120R vs CPF2512B120RE |