-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9847
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Nichicon UPS1C102MPD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2100 | Buy Now |
DISTI #
493-15822-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3444 In Stock |
|
$0.1971 / $0.6700 | Buy Now |
DISTI #
647-UPS1C102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS RoHS: Compliant | 946 |
|
$0.1880 / $0.6700 | Buy Now |
DISTI #
70187651
|
RS | Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X20 LS 5mm | Nichicon UPS1C102MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4270 | RFQ |
|
Future Electronics | PS Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1930 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1000mA 2000h 105°C Bulk |
50 In Stock |
|
$0.2070 / $2.3900 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 125 |
|
$0.2506 / $0.3759 | Buy Now |
DISTI #
UPS1C102MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 16VDC, Ø10x20mm Min Qty: 400 | 0 |
|
$0.2080 / $0.2130 | RFQ |
DISTI #
UPS1C102MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1C102MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECUPS1000/16
|
Maritex | Electrolytic capacitor, 1000uF, 20V, 105deg.C, 10x20 r5mm, 1000h Min Qty: 1 Package Multiple: 1 | 1397 |
|
$0.1800 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPS1C102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1C102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 291.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPS1C102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1C102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV100EC5102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPS1C102MPD vs ELXV100EC5102MJ20S |
MAL213654102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPS1C102MPD vs MAL213654102E3 |
MAL213634102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPS1C102MPD vs MAL213634102E3 |
RZ1A108M10020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPS1C102MPD vs RZ1A108M10020CS |
ELXV100ETE102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TR | Chemi-Con | UPS1C102MPD vs ELXV100ETE102MJ20S |
10NXA1000MEFCCC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UPS1C102MPD vs 10NXA1000MEFCCC10X20 |
10NXA1000MEFCCE10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UPS1C102MPD vs 10NXA1000MEFCCE10X20 |
10NXA1000MEFCCA10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UPS1C102MPD vs 10NXA1000MEFCCA10X20 |
MAL213664102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPS1C102MPD vs MAL213664102E3 |
RZ1A108M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPS1C102MPD vs RZ1A108M10020SS |