Part Details for RZ1A108M10020CS by Samwha Electronics
Overview of RZ1A108M10020CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZ1A108M10020CS
RZ1A108M10020CS CAD Models
RZ1A108M10020CS Part Data Attributes
|
RZ1A108M10020CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RZ1A108M10020CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 636 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZ1A108M10020CS
This table gives cross-reference parts and alternative options found for RZ1A108M10020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ1A108M10020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10NXA1000MEFCCE10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RZ1A108M10020CS vs 10NXA1000MEFCCE10X20 |
10NXA1000MEFCKC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RZ1A108M10020CS vs 10NXA1000MEFCKC10X20 |
MAL213654102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RZ1A108M10020CS vs MAL213654102E3 |
ELXV100ETE102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TR | Chemi-Con | RZ1A108M10020CS vs ELXV100ETE102MJ20S |
10NXA1000MEFCCA10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RZ1A108M10020CS vs 10NXA1000MEFCCA10X20 |
MALREKC00DE410C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RZ1A108M10020CS vs MALREKC00DE410C00F |
NRSZ102M10V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZ1A108M10020CS vs NRSZ102M10V10X20TRF |
NRSZ102M10V10X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RZ1A108M10020CS vs NRSZ102M10V10X20TR |
RZ1A108M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RZ1A108M10020CS vs RZ1A108M10020SS |
10NXA1000MEFCCC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RZ1A108M10020CS vs 10NXA1000MEFCCC10X20 |