Part Details for UPM1V122MHD6TN by Nichicon Corporation
Overview of UPM1V122MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1V122MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9304
|
Newark | Radial/ Tp&ammo |Nichicon UPM1V122MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 / $0.8190 | Buy Now |
DISTI #
493-5289-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.5854 / $1.7400 | Buy Now |
DISTI #
647-UPM1V122MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 35 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5850 / $1.5100 | Order Now |
DISTI #
UPM1V122MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 35VDC, Ø16x25mm Min Qty: 500 | 0 |
|
$0.6600 | RFQ |
Part Details for UPM1V122MHD6TN
UPM1V122MHD6TN CAD Models
UPM1V122MHD6TN Part Data Attributes
|
UPM1V122MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V122MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.26 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1V122MHD6TN
This table gives cross-reference parts and alternative options found for UPM1V122MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V122MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV350ELL122ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | UPM1V122MHD6TN vs ELXV350ELL122ML25B |
1122LEM1625LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 1122LEM1625LEN511M |
ESXE350ETD122ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1V122MHD6TN vs ESXE350ETD122ML25C |
ELXY350ELL122ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | UPM1V122MHD6TN vs ELXY350ELL122ML25C |
8122LEM1625LM00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 8122LEM1625LM00A |
2122LEM1625LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 2122LEM1625LEN311B |
1122LEM1625LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 1122LEM1625LEN111P |
8122LEM1625LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 8122LEM1625LM04P |
ELXY350ETD122ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | UPM1V122MHD6TN vs ELXY350ETD122ML25C |
8122LEM1625LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1V122MHD6TN vs 8122LEM1625LMN7A |