Part Details for ELXY350ETD122ML25C by Chemi-Con
Overview of ELXY350ETD122ML25C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY350ETD122ML25C
ELXY350ETD122ML25C CAD Models
ELXY350ETD122ML25C Part Data Attributes
|
ELXY350ETD122ML25C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY350ETD122ML25C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY350ETD122ML25C
This table gives cross-reference parts and alternative options found for ELXY350ETD122ML25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY350ETD122ML25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV350ELL122ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | ELXY350ETD122ML25C vs ELXV350ELL122ML25B |
1122LEM1625LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 1122LEM1625LEN511M |
ESXE350ETD122ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | ELXY350ETD122ML25C vs ESXE350ETD122ML25C |
ELXY350ELL122ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | ELXY350ETD122ML25C vs ELXY350ELL122ML25C |
8122LEM1625LM00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 8122LEM1625LM00A |
2122LEM1625LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 2122LEM1625LEN311B |
1122LEM1625LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 1122LEM1625LEN111P |
8122LEM1625LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 8122LEM1625LM04P |
8122LEM1625LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 8122LEM1625LMN7A |
8122LEM1625LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | ELXY350ETD122ML25C vs 8122LEM1625LEN011B |