There are no models available for this part yet.
Overview of UPM1K271MHD6TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1K271MHD6TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T9280
|
Newark | Radial/ Tp&ammo |Nichicon UPM1K271MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.6070 | Buy Now | |
DISTI #
493-5276-1-ND
|
DigiKey | CAP ALUM 270UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1445 In Stock |
|
$0.3946 / $1.2900 | Buy Now | |
DISTI #
647-UPM1K271MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 80 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4780 / $1.2900 | Order Now | |
DISTI #
UPM1K271MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 80VDC, Ø16x20mm, ±20% Min Qty: 750 | 0 |
|
$0.4600 | RFQ |
CAD Models for UPM1K271MHD6TN by Nichicon Corporation
Part Data Attributes for UPM1K271MHD6TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.648 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
742 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1K271MHD6TN
This table gives cross-reference parts and alternative options found for UPM1K271MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K271MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV800ETE271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TR | Chemi-Con | UPM1K271MHD6TN vs ELXV800ETE271ML20S |
UPJ1K271MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6CA |
ELXV800ELL271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1K271MHD6TN vs ELXV800ELL271ML20S |
UPJ1K271MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6CM |
UPJ1K271MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6 |
UPJ1K271MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6TN |
ELXV800EIJ271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPM1K271MHD6TN vs ELXV800EIJ271ML20S |
UPM1K271MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1K271MHD6TN vs UPM1K271MHD6CA |
UPJ1K271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6AA |
UPJ1K271MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1K271MHD6TN vs UPJ1K271MHD6CV |