Part Details for UPJ1K271MHD6TN by Nichicon Corporation
Overview of UPJ1K271MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1K271MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8893
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1K271MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.6550 | Buy Now |
DISTI #
493-5095-1-ND
|
DigiKey | CAP ALUM 270UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.4685 / $1.7100 | Buy Now |
DISTI #
647-UPJ1K271MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 80 Volts 20% RoHS: Compliant | 0 |
|
$0.5280 / $1.7100 | Order Now |
Part Details for UPJ1K271MHD6TN
UPJ1K271MHD6TN CAD Models
UPJ1K271MHD6TN Part Data Attributes
|
UPJ1K271MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K271MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 995 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1K271MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1K271MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K271MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV800ETE271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TR | Chemi-Con | UPJ1K271MHD6TN vs ELXV800ETE271ML20S |
UPJ1K271MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1K271MHD6TN vs UPJ1K271MHD6CA |
ELXV800ELL271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPJ1K271MHD6TN vs ELXV800ELL271ML20S |
UPJ1K271MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1K271MHD6TN vs UPJ1K271MHD6CM |
UPJ1K271MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K271MHD6TN vs UPJ1K271MHD6 |
ELXV800EIJ271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPJ1K271MHD6TN vs ELXV800EIJ271ML20S |
UPM1K271MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1K271MHD6TN vs UPM1K271MHD6CA |
UPJ1K271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1K271MHD6TN vs UPJ1K271MHD6AA |
UPJ1K271MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1K271MHD6TN vs UPJ1K271MHD6CV |
ELXV800ETD271ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPJ1K271MHD6TN vs ELXV800ETD271ML20S |