Part Details for UPM0J392MHD6 by Nichicon Corporation
Overview of UPM0J392MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J392MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9382
|
Newark | Capacitor,3.9Mf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPM0J392MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.6090 | Buy Now |
DISTI #
UPM0J392MHD6-ND
|
DigiKey | CAP ALUM 3900UF 20% 6.3V RADIAL Min Qty: 600 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5869 | Buy Now |
DISTI #
647-UPM0J392MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3900uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5310 / $1.1600 | Order Now |
DISTI #
UPM0J392MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 6.3VDC, Ø16x20mm Min Qty: 600 | 0 |
|
$0.9100 | RFQ |
DISTI #
UPM0J392MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM0J392MHD6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM0J392MHD6
UPM0J392MHD6 CAD Models
UPM0J392MHD6 Part Data Attributes
|
UPM0J392MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J392MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7371 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J392MHD6
This table gives cross-reference parts and alternative options found for UPM0J392MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J392MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE6R3ETD392ML20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | UPM0J392MHD6 vs ESXE6R3ETD392ML20B |
ESXE6R3ELL392ML20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | UPM0J392MHD6 vs ESXE6R3ELL392ML20C |
GHZ392M6.3-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | Gemmy Electronics Co Ltd | UPM0J392MHD6 vs GHZ392M6.3-1620 |
UPM0J392MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM0J392MHD6 vs UPM0J392MHD6TN |
8392LAM1620LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | UPM0J392MHD6 vs 8392LAM1620LMN40 |
8392LAM1620LM04T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | UPM0J392MHD6 vs 8392LAM1620LM04T |
RJJ-6V392MJ5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | UPM0J392MHD6 vs RJJ-6V392MJ5E |
ELXV6R3ETE392ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | UPM0J392MHD6 vs ELXV6R3ETE392ML20M |
ELXV6R3ETD392ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | UPM0J392MHD6 vs ELXV6R3ETD392ML20M |
8392LAM1620LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | UPM0J392MHD6 vs 8392LAM1620LM010 |