Part Details for ELXV6R3ETE392ML20M by Chemi-Con
Overview of ELXV6R3ETE392ML20M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV6R3ETE392ML20M
ELXV6R3ETE392ML20M CAD Models
ELXV6R3ETE392ML20M Part Data Attributes
|
ELXV6R3ETE392ML20M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV6R3ETE392ML20M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV6R3ETE392ML20M
This table gives cross-reference parts and alternative options found for ELXV6R3ETE392ML20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV6R3ETE392ML20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPM0J392MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELXV6R3ETE392ML20M vs UPM0J392MHD6CM |
UPM0J392MHD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELXV6R3ETE392ML20M vs UPM0J392MHD6CA |
ELXV6R3ELL392ML20A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELXV6R3ETE392ML20M vs ELXV6R3ELL392ML20A |
ELXV6R3ETD392ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ELXV6R3ETE392ML20M vs ELXV6R3ETD392ML20S |
8392LAM1620LM040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | ELXV6R3ETE392ML20M vs 8392LAM1620LM040 |
ELXV6R3ETE392ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, TR | ELXV6R3ETE392ML20M vs ELXV6R3ETE392ML20S |
ESXE6R3ETE392ML20N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELXV6R3ETE392ML20M vs ESXE6R3ETE392ML20N |
ELXV6R3ELL392ML20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | ELXV6R3ETE392ML20M vs ELXV6R3ELL392ML20D |
8392LAM1620LMN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | ELXV6R3ETE392ML20M vs 8392LAM1620LMN50 |
UPJ0J392MHD6TN | Nichicon Corporation | $0.7074 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF | ELXV6R3ETE392ML20M vs UPJ0J392MHD6TN |