Part Details for UPM0J101MDD1TD by Nichicon Corporation
Overview of UPM0J101MDD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J101MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9049
|
Newark | Radials/Tp&ammo |Nichicon UPM0J101MDD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1230 | Buy Now |
DISTI #
V79:2366_28623598
|
Arrow Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 99mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 7825 |
|
$0.0637 / $0.1028 | Buy Now |
DISTI #
V72:2272_07834791
|
Arrow Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 99mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 1625 Container: Cut Strips | Americas - 1 |
|
$0.1038 | Buy Now |
|
Onlinecomponents.com |
1412 Partner Stock |
|
$0 | Buy Now | |
DISTI #
UPM0J101MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPM0J101MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM0J101MDD1TD
UPM0J101MDD1TD CAD Models
UPM0J101MDD1TD Part Data Attributes:
|
UPM0J101MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J101MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J101MDD1TD
This table gives cross-reference parts and alternative options found for UPM0J101MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J101MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY101M6.3V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM0J101MDD1TD vs NRWY101M6.3V5X11TBF1F |
NRSZ101M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM0J101MDD1TD vs NRSZ101M6.3V5X11TBF |
UPJ0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM0J101MDD1TD vs UPJ0J101MDH |
NRWP101M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | NIC Components Corp | UPM0J101MDD1TD vs NRWP101M6.3V5X11TBF |
NRWY101M6.3V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM0J101MDD1TD vs NRWY101M6.3V5X11F |
6.3YXA100MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPM0J101MDD1TD vs 6.3YXA100MCC5X11 |
6.3NXA100MEFCKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | UPM0J101MDD1TD vs 6.3NXA100MEFCKC5X11 |
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM0J101MDD1TD vs RXW101M0JBK-0511S |
NRWP101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UPM0J101MDD1TD vs NRWP101M6.3V5X11TBSTF |
NRWP101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UPM0J101MDD1TD vs NRWP101M6.3V5X11TBF1F |