Part Details for NRWY101M6.3V5X11F by NIC Components Corp
Overview of NRWY101M6.3V5X11F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY101M6.3V5X11F
NRWY101M6.3V5X11F CAD Models
NRWY101M6.3V5X11F Part Data Attributes
|
NRWY101M6.3V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY101M6.3V5X11F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4310 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY101M6.3V5X11F
This table gives cross-reference parts and alternative options found for NRWY101M6.3V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY101M6.3V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME6R3ETD101ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | NRWY101M6.3V5X11F vs EKME6R3ETD101ME11M |
8101LAM0511LFN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWY101M6.3V5X11F vs 8101LAM0511LFN7P |
NRSX101M6.3V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWY101M6.3V5X11F vs NRSX101M6.3V5X11SP7.5LLF |
EKME6R3ETD101ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | NRWY101M6.3V5X11F vs EKME6R3ETD101ME11B |
8101LAM0511LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWY101M6.3V5X11F vs 8101LAM0511LFN7M |
UVZ0J101MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRWY101M6.3V5X11F vs UVZ0J101MDD1FV |
517D107M6R3JA8PE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | NRWY101M6.3V5X11F vs 517D107M6R3JA8PE3 |
8101LAM0511LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWY101M6.3V5X11F vs 8101LAM0511LFN1F |
B41043A2107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | NRWY101M6.3V5X11F vs B41043A2107M002 |
KMF6.3VB101M5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | NRWY101M6.3V5X11F vs KMF6.3VB101M5X11LL |