Part Details for UPJ2A151MHD6TN by Nichicon Corporation
Overview of UPJ2A151MHD6TN by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2A151MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3510
|
Newark | Capacitor Alum Elec, 150Uf, 100V, 20%, Radial, Full Reel, Capacitance:150µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ2A151MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4820 | Buy Now |
DISTI #
65R3509
|
Newark | Capacitor Alum Elec, 150Uf, 100V, 20%, Radial, Capacitance:150µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Product Height:15Mm, Product Range:Upj Series Rohs Compliant: Yes |Nichicon UPJ2A151MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6180 | Buy Now |
DISTI #
493-12096-1-ND
|
DigiKey | CAP ALUM 150UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9 In Stock |
|
$0.3436 / $1.3700 | Buy Now |
DISTI #
647-UPJ2A151MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 100 Volts 20% RoHS: Compliant | 0 |
|
$0.3440 / $1.2000 | Order Now |
DISTI #
V72:2272_07830064
|
Arrow Electronics | Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2215 Container: Cut Strips | Americas - 175 |
|
$0.2664 / $0.3531 | Buy Now |
DISTI #
62836793
|
Verical | Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2215 | Americas - 175 |
|
$0.2664 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
UPJ2A151MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A151MHD6TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100897051
|
Chip1Stop | Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105C Ammo RoHS: Compliant | 175 |
|
$0.3480 / $0.4410 | Buy Now |
Part Details for UPJ2A151MHD6TN
UPJ2A151MHD6TN CAD Models
UPJ2A151MHD6TN Part Data Attributes
|
UPJ2A151MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A151MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 917 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ2A151MHD6TN
This table gives cross-reference parts and alternative options found for UPJ2A151MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A151MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2A151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2A151MHD6TN vs UPM2A151MHD6 |
UPJ2A151MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ2A151MHD6TN vs UPJ2A151MHD6CV |
UPM2A151MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ2A151MHD6TN vs UPM2A151MHD6CC |
ESXE101ELL151MM15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | United Chemi-Con Inc | UPJ2A151MHD6TN vs ESXE101ELL151MM15D |
ESXE101ETD151MM15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | United Chemi-Con Inc | UPJ2A151MHD6TN vs ESXE101ETD151MM15N |
UPJ2A151MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ2A151MHD6TN vs UPJ2A151MHD6CA |
UPF2A151MHH6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ2A151MHD6TN vs UPF2A151MHH6 |
UPJ2A151MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ2A151MHD6TN vs UPJ2A151MHD6TO |
UPJ2A151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2A151MHD6TN vs UPJ2A151MHD6 |
ESXE101ETD151MM15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | United Chemi-Con Inc | UPJ2A151MHD6TN vs ESXE101ETD151MM15A |