Datasheets
ESXE101ETD151MM15N by: United Chemi-Con Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,

Part Details for ESXE101ETD151MM15N by United Chemi-Con Inc

Overview of ESXE101ETD151MM15N by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESXE101ETD151MM15N

ESXE101ETD151MM15N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESXE101ETD151MM15N Part Data Attributes

ESXE101ETD151MM15N United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
ESXE101ETD151MM15N United Chemi-Con Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM
Length 15 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Series ESXE(100V)
Terminal Pitch 7.5 mm

Alternate Parts for ESXE101ETD151MM15N

This table gives cross-reference parts and alternative options found for ESXE101ETD151MM15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE101ETD151MM15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPM2A151MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESXE101ETD151MM15N vs UPM2A151MHD6
UPJ2A151MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation ESXE101ETD151MM15N vs UPJ2A151MHD6CV
UPM2A151MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation ESXE101ETD151MM15N vs UPM2A151MHD6CC
ESXE101ELL151MM15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, United Chemi-Con Inc ESXE101ETD151MM15N vs ESXE101ELL151MM15D
UPJ2A151MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation ESXE101ETD151MM15N vs UPJ2A151MHD6CA
UPF2A151MHH6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESXE101ETD151MM15N vs UPF2A151MHH6
UPJ2A151MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Nichicon Corporation ESXE101ETD151MM15N vs UPJ2A151MHD6TN
UPJ2A151MHD6TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation ESXE101ETD151MM15N vs UPJ2A151MHD6TO
UPJ2A151MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESXE101ETD151MM15N vs UPJ2A151MHD6
ESXE101ETD151MM15A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, United Chemi-Con Inc ESXE101ETD151MM15N vs ESXE101ETD151MM15A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE101ETD151MM15N by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE101ETD151MM15N by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESXE101ETD151MM15N would you like to use for your alert(s)?
  • Please alert me when ESXE101ETD151MM15N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE101ETD151MM15N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE101ETD151MM15N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE101ETD151MM15N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE101ETD151MM15N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE101ETD151MM15N by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: