Part Details for UPJ1J151MPD by Nichicon Corporation
Overview of UPJ1J151MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1J151MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9133
|
Newark | Radial/ Bulk |Nichicon UPJ1J151MPD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2270 | Buy Now |
DISTI #
UPJ1J151MPD-ND
|
DigiKey | CAP ALUM 150UF 20% 63V RADIAL TH Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2443 | Buy Now |
DISTI #
647-UPJ1J151MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF 10x25 20% RoHS: Compliant | 1061 |
|
$0.1980 / $0.7200 | Buy Now |
|
Future Electronics | UPJ Series 63 v 150 uf 105'c 10x25mm LS=5mm 5K Hours Low Imp. Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2450 | Buy Now |
DISTI #
UPJ1J151MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 63VDC, Ø10x25mm, ±20% Min Qty: 1200 | 0 |
|
$0.2150 | RFQ |
DISTI #
UPJ1J151MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1J151MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1J151MPD
UPJ1J151MPD CAD Models
UPJ1J151MPD Part Data Attributes
|
UPJ1J151MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J151MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J151MPD
This table gives cross-reference parts and alternative options found for UPJ1J151MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J151MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LGM1025LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1J151MPD vs 8151LGM1025LMN4C |
8151LGM1025LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1J151MPD vs 8151LGM1025LM05P |
ESXE630ETD151MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | United Chemi-Con Inc | UPJ1J151MPD vs ESXE630ETD151MJ25M |
8151LGM1025LM01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1J151MPD vs 8151LGM1025LM01A |
8151LGM1025LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1J151MPD vs 8151LGM1025LM04A |
ESXE630ETE151MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | United Chemi-Con Inc | UPJ1J151MPD vs ESXE630ETE151MJ25A |
ELXY630ETE151MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1J151MPD vs ELXY630ETE151MJ25S |
RJH-63V151MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | ELNA America Inc | UPJ1J151MPD vs RJH-63V151MH6#-G99 |
ELXY630ETD151MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | UPJ1J151MPD vs ELXY630ETD151MJ25C |
8151LGM1025LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1J151MPD vs 8151LGM1025LMN5P |