Part Details for 8151LGM1025LMN5P by Fenghua (HK) Electronics Ltd
Overview of 8151LGM1025LMN5P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151LGM1025LMN5P
8151LGM1025LMN5P CAD Models
8151LGM1025LMN5P Part Data Attributes
|
8151LGM1025LMN5P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151LGM1025LMN5P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151LGM1025LMN5P
This table gives cross-reference parts and alternative options found for 8151LGM1025LMN5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151LGM1025LMN5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J151MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151LGM1025LMN5P vs UPM1J151MPD1AA |
SXE63VB151M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 8151LGM1025LMN5P vs SXE63VB151M10X25LL |
ELXY630ETD151MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 8151LGM1025LMN5P vs ELXY630ETD151MJ25C |
UPJ1J151MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151LGM1025LMN5P vs UPJ1J151MPD1CA |
ELXY630ELL151MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 8151LGM1025LMN5P vs ELXY630ELL151MJ25B |
UPJ1J151MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151LGM1025LMN5P vs UPJ1J151MPD1CT |
UPJ1J151MPDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151LGM1025LMN5P vs UPJ1J151MPDCV |
8151LGM1025LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1025LMN5P vs 8151LGM1025LMN5N |
8151LGM1025LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1025LMN5P vs 8151LGM1025LMN70 |
8151LGM1025LM05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LGM1025LMN5P vs 8151LGM1025LM05E |